reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUSICMAN 4249 :: Bluetooth soundstation NFC-X6, blue

Item-No.: MUSICMAN 4249
€29,95
Category of goods: 0

Makro Bluetooth Soundstation NFC-X6 - blue

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Blue
  • Interfaces
    • Connection
    • 3.5-mm jack, micro USB, USB
    • Bluetooth
    • V 3.0
  • Packaging
    • Packaging
    • Retail

Portable mini speaker system with Bluetooth function/NFC function & built-in radio

  • Mini speaker system suitable for iPhone, iPad, iPod, mobile phones, tablet PC, PC/notebook and other Bluetooth-enabled devices

  • NFC function: transmission standard for the contactless exchange of data via wireless connectivity over distances of a few cm

  • microSD card reader & USB slot up to 32 GB

  • Headphone output with Ø 3.5 mm jack

  • AUX input for connecting other audio devices

  • Built-in, rechargeable (~ 4 hrs.) lithium battery 600mAH (via USB cable)

  • Playback time with microSD card/USB: ~ 11 hours/~ 6 hours.

  • Durable aluminium housing in trendy 5 colours

  • Easy to install and excellent sound quality

  • Compact and portable, ideal for on the move

  • Function: microSD card, USB stick, line-IN, FM, microphone, Bluetooth (Version V3.0)

  • Transmission range Bluetooth: <= 10m




Manufacturer : TECHNAXX
Factory number : 4249
Package weight : 0.208 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Blue
  • Interfaces
    • Connection
    • 3.5-mm jack, micro USB, USB
    • Bluetooth
    • V 3.0
  • Packaging
    • Packaging
    • Retail
Datasheet/manual