reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MT BOOMBOOM 380 :: Marmitek Bluetooth outdoor — speaker


MT BOOMBOOM 380

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • 5.5-mm DC power plug

Outdoor XL Bluetooth speaker

• Enjoy music wirelessly from your smartphone or tablet PC everywhere (kitchen, garden, garage, etc.).
• Fantastic sound quality, with light midrange sound and wonderful, deep bass.
• Unique beats in the park or on the beach? The battery-powered device can be taken anywhere.
• Waterproof and thus very suitable for outdoor use.
• The Marmitek BoomBoom 380 rechargeable battery pack (optional) will automatically be charged if the speaker is connected to the wall socket. Fully charged, the device guarantees 8 hours of listening enjoyment.
• Suitable for all Bluetooth-enabled audio sources such as iPad/iPhone, Blackberry, Android smartphones, tablets and laptops.
• With additional AUX input for wired use with TV, amplifier, CD/MP3/MP4 player.



Manufacturer : MARMITEK
Factory number : 08133
Package weight : 2.753 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • 5.5-mm DC power plug
Datasheet/manual