reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MT ANYWHERE 352 :: Wireless 360° stereo bathroom speakers

Item-No.: MT ANYWHERE 352
€79,95
Category of goods: 0


MT ANYWHERE 352

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless speaker
    • Technology
    • 863 MHz, PLL
    • Apple
    • Compatible
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • 5.5-mm DC power plug

Marmitek Speaker Anywhere 352

• Enjoy your entire music collection wirelessly anywhere in the house or outside (bathroom, kitchen, garage etc.).
• Garden party, barbecue or a romantic evening on the balcony? Always set the mood perfectly with the right music.
• Optimal music experience with high-quality omnidirectional two-way audio technology. The sound is broadcast all round 360°.
• The speakers are rainwater-proof, which means they are suitable for in the bathroom.
• Suitable for the audio output for example, of your iPod, PC, TV, DVD/CD/MP3/MP4 player, etc.
• Thanks to the wireless technology, you can use the speakers wherever you want. Thanks to the battery supply option you won't even need a power outlet.
• As a result of the automatic power saving feature you also save power.
• Very easy to install and operate: automatic frequency tuning and frequency acquisition with auto-tuning and PLL function.



Manufacturer : MARMITEK
Factory number : 08025
Package weight : 3.525 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless speaker
    • Technology
    • 863 MHz, PLL
    • Apple
    • Compatible
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • 5.5-mm DC power plug
Datasheet/manual