reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MT ANYWHERE 220 :: Marmitek wireless surround sender

Item-No.: MT ANYWHERE 220
€99,00
Category of goods: 0


MT ANYWHERE 220

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless surround
    • Technology
    • 5.8 GHz
    • Apple
    • Compatible
    • Colour
    • Silver
  • Electrical values
    • Output power
    • 2x 30 W
    • Frequency range
    • 20 - 23.000 Hz
    • Operating voltage
    • 9V DC & 24V DC V
    • Output impedance
    • 8 Ohm
  • Interfaces
    • Connection
    • Speaker terminal
  • Packaging
    • Packaging
    • Retail

Marmitek Surround Anywhere 220™

Make your rear speakers wireless

• Connect the rear speakers of your home cinema kits wirelessly — no loose cables running through your living room.
• Uncompromising, digital transmission that does not interfere or delay.
• The built-in amplifier in the receiver has enough power for your rear surround speakers.
• Automatic On/Off function for the transmitter and the receiver.
• Direct connection of the transmitter on the speaker output of the amplifier.

Technical data
• Transfer: 5.8 GHz digital
• Range: 10 m through walls and ceilings
• Output power: 2x 30W (2x 15W RMS)
• Frequency response: 20 Hz – 20kHz
• Signal/noise ratio: 99dB (transmitter/receiver)
• Channel separation: type. 102dB
• Automatic shut-off after 30 minutes



Manufacturer : MARMITEK
Factory number : 08043
Package weight : 0.932 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless surround
    • Technology
    • 5.8 GHz
    • Apple
    • Compatible
    • Colour
    • Silver
  • Electrical values
    • Output power
    • 2x 30 W
    • Frequency range
    • 20 - 23.000 Hz
    • Operating voltage
    • 9V DC & 24V DC V
    • Output impedance
    • 8 Ohm
  • Interfaces
    • Connection
    • Speaker terminal
  • Packaging
    • Packaging
    • Retail
Datasheet/manual