reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MARMITEK 08232 :: Bluetooth aptX music receiver with amplifier

Item-No.: MARMITEK 08232
€89,95
Category of goods: 0

MARMITEK 08232

  • Product Description
  • Technical information
  • General
    • Type
    • AptX Bluetooth music receiver
    • Apple
    • Compatible
    • Colour
    • Silver
  • Electrical values
    • Output power
    • 2x 20 W
    • Frequency range
    • 20-20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack, speaker terminal
    • Bluetooth
    • V 3.0
  • Measures
    • Width
    • 133 mm
    • Depth
    • 88 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 0.275 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • 5.5-mm DC power plug

Listen to music or Internet radio from your smartphone or tablet directly using your own, passive speakers.
  • The unique combination of a Bluetooth receiver and an unprecedented digital amplifier delivers 2x 20 W RMS, enough for even the most demanding applications

  • Allows you to reuse conventional, passive speakers

  • Can be used with any speaker, in any situation: Install it in the kitchen, bathroom, bedroom or study, or even use it for outdoor speakers

  • Featuring the latest aptX® technology for an excellent music experience

  • With an additional AUX input for use with PCs or MP3 players that do not have Bluetooth

  • Compact design with a solid aluminium housing and simple operation




Manufacturer : MARMITEK
Factory number : 08232
Package weight : 0.823 kg
RoHS : conform
Technical information
  • General
    • Type
    • AptX Bluetooth music receiver
    • Apple
    • Compatible
    • Colour
    • Silver
  • Electrical values
    • Output power
    • 2x 20 W
    • Frequency range
    • 20-20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack, speaker terminal
    • Bluetooth
    • V 3.0
  • Measures
    • Width
    • 133 mm
    • Depth
    • 88 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 0.275 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • 5.5-mm DC power plug
Datasheet/manual