reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JACKPORT BT :: Bluetooth receiver with touchpad surface

Item-No.: JACKPORT BT
€89,95
Category of goods: 0


WHD Jackport BT

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With charging function
    • Design
    • For Bluetooth-compatible devices
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • Adapter: Lightning, 30-pin Dock, micro-USB
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • Micro USB Typ B, Lighning, Apple 30-Pol

The successor to the smallest HIFI in the world now comes with exchangeable plugs — a 30-pin connector (up to iPhone 4), Lightning plug (from iPhone 5) and micro-USB plug.
It is now also equipped with a Bluetooth receiver, a battery pack and hands-free unit.

The JACKPORT BT can be operated using the new touchpad surface or using connected devices via Bluetooth. The exchangeable mains plugs remain the same. The JACKPORT BT can be used with Apple, Android and Windows phones around the world.

Connect to your smartphone via Bluetooth and enjoy your music through the 2-way speaker on the JACKPORT BT — regardless of whether the JACKPORT is inserted in the wall socket charging or is being run from the battery pack whilst on the go.



Manufacturer : WHD
Factory number : 113-015-07-001-00
Package weight : 0.638 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Technology
    • With charging function
    • Design
    • For Bluetooth-compatible devices
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • Adapter: Lightning, 30-pin Dock, micro-USB
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC
    • Output voltage, connection
    • Micro USB Typ B, Lighning, Apple 30-Pol
Datasheet/manual