reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANNICE S1 SI :: Cannice S1 - Bluetooth Speaker, Silver

Item-No.: CANNICE S1 SI
€89,90
Category of goods: 0


CANNICE S1 SI

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
Cool and Awesome Sound Beyond Imagination with Powerful 5 Loudspeakers
S11’s powerful and refined performance comes with 5 speakers, gives you sound big enough to fill any space, offering immaculate wireless and crystal clear sound.

Built-in Subwoofer and Full-range Drives, Offer a Crystal Clear Sound
2.1 channel speaker with one subwoofer and two passive radiators insides, providing full-spectrum audio and clarity at any listening level. Plus, you’ll hear incomparable bass performance not found in other mobile speakers.

Modern and Elegant Design, Offering a Light-hearted Ambience
The inspiration of exterior design comes from condenser microphones. Taking family elements into consideration, designer merges the elegant silver mesh into the speaker, let you enjoy a simple and carefree lifestyle in a light-hearted ambience.

Outdoor and Indoor Mode Converted Freely
Humanized outdoor and indoor mode switches freely. It emphasis high frequency sound and weaken low frequency sound slightly to make sound big enough in outside mode. When it turns to indoor mode, bass becomes clearer, it not only makes you enjoy music breezily, but also gives you the freedom to decorate your room as you like.

Technical Parameters
Features

  • Bluetooth 4.1
  • aptX HD audio technology
  • 6thGeneration CVC technology
  • Smart Voice alerts
  • 2.1channel
  • 5 Drivers


Specifications
  • Music time: 7 hours
  • Standby time: 300 hours
  • Bluetooth version: 4.1
  • Bluetooth profiles: A2DP/HFP/HSP/AVRCP
  • Solution: CSR
  • Noise reduction: CVC noise reduction
  • Wireless range: 10m
  • Size:190*80*70mm
  • Weight:560g



Manufacturer : CANNICE
Factory number : SC8001
Package weight : 1.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
Datasheet/manual