reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 95147 :: Bluetooth speaker

SAVE18%
Item-No.: CAB 95147
€139,95
€114,95
Category of goods: 0


Cabstone SoundOne

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • anthracite/silver
  • Electrical values
    • Output power
    • 12 W
    • Frequency range
    • 80 ... 20000 Hz
    • Accumulator
    • 5000 mAh
    • Duration (max.)
    • 6 h
  • Interfaces
    • Connection
    • DC socket, micro USB, 3.5-mm jack, USB 2.0
    • Bluetooth
    • V 4.0
  • Measures
    • Width
    • 303 mm
    • Depth
    • 103 mm
    • Height
    • 114 mm
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
eye-catching Bluetooth speaker with room-filling sound

  • audio streaming in best quality thanks to Bluetooth 4.0

  • room-filling 3-way sound system with 13 W and active subwoofer

  • persistent lithium-ion battery lasts up to 13 hours

  • charges tablets and smartphones via USB even while listening

  • thanks to NFC and auto-pairing, set up and ready to use in next to no time

  • touch panel for convenient operation right on the speaker

  • integrated hands-free phone function with microphone



Manufacturer : CABSTONE
Factory number : 95147
Package weight : 2.543 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • anthracite/silver
  • Electrical values
    • Output power
    • 12 W
    • Frequency range
    • 80 ... 20000 Hz
    • Accumulator
    • 5000 mAh
    • Duration (max.)
    • 6 h
  • Interfaces
    • Connection
    • DC socket, micro USB, 3.5-mm jack, USB 2.0
    • Bluetooth
    • V 4.0
  • Measures
    • Width
    • 303 mm
    • Depth
    • 103 mm
    • Height
    • 114 mm
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual