reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEATSMAN SW :: mobile bluetooth speaker with FM

Item-No.: BEATSMAN SW
€49,95
Category of goods: 0
Bargain Item!
Limited amount available.

IMPERIAL BEATSMAN schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 7 W
    • Accumulator
    • 1000 mAh
  • Interfaces
    • Connection
    • 3.5-mm jack, micro USB, MicroSD card slot
    • Bluetooth
    • V 2.1
  • Measures
    • Width
    • 132 mm
    • Depth
    • 256 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 1.3 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • micro USB Typ B
Wireless indoor and outdoor speaker with powerful music output and performance thanks to the subwoofer with powerful sound. In addition to streaming options via smartphone, tablet or PC the BEATSMAN has an integrated FM radio, a Micro SD card slot and a 3.5mm jack input for playing music. Highlights ·· 2.1 Stereo Bluetooth speaker system in a compact housing
·· 2 tweeters with 2W 2.4 O
·· 1 subwoofer with 7W at 4 O
·· Bluetooth 2.1 with up to 10m range
·· Built-in FM radio and MicroSD card slot
·· Music streaming via smartphone, tablet PC,
PC / Mac possible *
·· Integrated 1000 mAh Lithium battery
I ·· n 4 color variants
connections
·· 1x Audio in / AUX in
·· 1x MicroSD card slot
·· 1x Micro USB charging jack as
delivery
·· 3.5mm stereo connection cable
·· USB to micro USB cable
·· strap
·· FM radio wire antenna
with 3.5mm jack port



Manufacturer : IMPERIAL
Factory number : 22-9060-00
Package weight : 1.653 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Apple
    • Compatible
    • Colour
    • Black
  • Electrical values
    • Output power
    • 7 W
    • Accumulator
    • 1000 mAh
  • Interfaces
    • Connection
    • 3.5-mm jack, micro USB, MicroSD card slot
    • Bluetooth
    • V 2.1
  • Measures
    • Width
    • 132 mm
    • Depth
    • 256 mm
    • Height
    • 145 mm
  • Weights
    • Weight
    • 1.3 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • micro USB Typ B
Datasheet/manual