reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA MBP8 :: Digital wireless — audio — baby monitor


MOTOROLA MBP8

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless babysitter
    • Design
    • Digital
    • Assembly
    • Audio
    • Colour
    • White
  • Specials
    • Specification
    • DECT
    • Range
    • 300 m
  • Implementation
    • power supply
    • Mains operation
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Hear every sound — the MBP 8 is a digital audio baby monitor from Motorola. Its DECT technology provides safe and high-quality communication between parents and the baby unit. Furthermore, it is ensured that no faults can occur through other wireless transmissions in the house. With the MBP8 you can be sure you will hear every sound.

•Encrypted signal for increased safety
•Range of up to 300 m outdoors
•Range warning tone
•Highly sensitive microphone
•LED indicator light (operating status ON/OFF)
•Night light on transmitter
•Eco mode
•Operation directly in the socket (without additional power supply)



Manufacturer : MOTOROLA
Factory number : 188600
Package weight : 0.409 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless babysitter
    • Design
    • Digital
    • Assembly
    • Audio
    • Colour
    • White
  • Specials
    • Specification
    • DECT
    • Range
    • 300 m
  • Implementation
    • power supply
    • Mains operation
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing