reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA MBP11 :: Digital wireless — audio — baby monitor

Item-No.: MOTOROLA MBP11
€64,30
Category of goods: 0


MOTOROLA MBP11

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless babysitter
    • Design
    • Digital
    • Colour
    • White
  • Specials
    • Specification
    • DECT
    • Range
    • 300 m
  • Implementation
    • power supply
    • Mains/battery operation
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6.0 V DC
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm

Hear every sound — digital audio baby monitor from Motorola. Its DECT technology provides safe and high-quality communication between parents and the baby unit. Furthermore, it is ensured that no faults can occur through other wireless transmissions in the house. With the wireless baby monitor you can be sure you will hear every sound.

•Encrypted signal for increased safety
•Range of up to 300 m outdoors
•Range warning tone
•Highly sensitive microphone
•Noise level display on parent device (5 LEDs)
•Operating status display ON/OFF (LED)
•Battery charge level display (LED) on parent device
•Belt clip with stand function on the transmitter and receiver
•Eco mode



Manufacturer : MOTOROLA
Factory number : 188602
Package weight : 0.518 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless babysitter
    • Design
    • Digital
    • Colour
    • White
  • Specials
    • Specification
    • DECT
    • Range
    • 300 m
  • Implementation
    • power supply
    • Mains/battery operation
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6.0 V DC
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm
Datasheet/manual