reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN BM60 :: IP baby and child monitor


KN BM60

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless babysitter
    • Design
    • IP
    • Colour
    • White
  • Specials
    • Specification
    • W-LAN
  • Implementation
    • power supply
    • Mains operation
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm
    • Output voltage
    • 5 V DC / 1 A

Wireless baby and child monitor with pan and tilt function for checking a room in just a few seconds. The device is easy to set up without the need for complex configuration and enables efficient monitoring of young children. It simplifies remote viewing on personal media devices and sends out an email and/or push notification if it detects any motion or sound. For optimum protection the built-in temperature sensor sends out an alert if the climate in your child's room changes. The uCare Cam app, available for free on Google Play and the Apple App Store, allows you to establish a secure connection anytime, anywhere.

• Plug-and-play for easy installation
• Temperature sensor for monitoring the climate in your child's room
• Motion and sound detection
• Remote-controlled horizontal and vertical movement of the child monitor

Product features

Type: audio + video
Frequency: 2.4 GHz
Power: 100 - 240 V
Night vision: 10 m
Pan range: 300° (left 175°, right 175°)
Tilt range: 110° (up 90°, down 20°)
Intercom (duplex): Yes
Lullabies: No
Temperature sensor: Yes
Pager: No
Android version: 4.0
iOS version: 5.0



Manufacturer : KÖNIG
Factory number : KN-BM60
Package weight : 0.812 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless babysitter
    • Design
    • IP
    • Colour
    • White
  • Specials
    • Specification
    • W-LAN
  • Implementation
    • power supply
    • Mains operation
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm
    • Output voltage
    • 5 V DC / 1 A
Datasheet/manual