reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN BM40 :: IP baby and child monitor BM40



KN BM40

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless babysitter
    • Design
    • IP
    • Colour
    • White
  • Specials
    • Specification
    • W-LAN
  • Implementation
    • power supply
    • Mains operation
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm
    • Output voltage
    • 5 V DC / 1 A

The wireless baby monitor that allows you to continuously keep an eye on your baby through a secure connection. The device is easy to set up and does not require any complex configuration. It facilitates remote viewing on personal media devices and sends out a push notification if it detects any motion or sound. For optimum protection the built-in temperature sensor sends out an alert if the climate in your baby's room changes. The uCare Cam app, available for free on Google Play and the Apple App Store, contains an extensive range of features that provide complete comfort and reassurance for both parent and child.

• Plug-and-play for easy installation
• Temperature sensor for monitoring the climate in your baby's room
• Motion and sound detection
• Mounting holes for optimal positioning

Technical data
Power supply: 100 - 240 V (5 VDC – 1 A)
Frequency band: 2.4 GHz
Resolution: VGA (640x480) QVGA (320x240), QQVGA (160x120)
Flash memory: 8 MB
Memory card: up to 32 GB SDHC (not included)
Night vision: up to 5.0 m
One-way audio transmission: Yes
Temperature sensor: Yes
Colour: White/grey



Manufacturer : KÖNIG
Factory number : KN-BM40
Package weight : 0.43 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless babysitter
    • Design
    • IP
    • Colour
    • White
  • Specials
    • Specification
    • W-LAN
  • Implementation
    • power supply
    • Mains operation
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC power plug, Ø 3.5 mm
    • Output voltage
    • 5 V DC / 1 A
Datasheet/manual