reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDNET 87250 :: ednet "View&Care" Video Babyphone


EDNET 87250

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless babysitter
    • Colour
    • White
  • Specials
    • Specification
    • Radio
    • Range
    • 200 m
  • Implementation
    • power supply
    • Mains/battery operation
Reliably monitor your baby

The 2.4-inch touchscreen of the ednet Video Babyphone helps you keep a watchful eye on your baby at all times, day and night. Thanks to a range of 250 m (line of sight) and the integrated battery in the monitoring unit, the Video Babyphone allows you to move around freely without having to depend on power outlets. The self-activating touchscreen is noise-activated and automatically turns itself on as soon as the baby begins crying. This automatically switches off after ten seconds to allow the monitor to extend battery life for as long as possible. Lullabies can be sent from the parents’ device to the camera and played to the baby. Three pre-programmed lullabies, which can also be played one after another, are available. The camera also features a nightlight function to soothe the baby. The lighting can be customized using a range of three colors and four brightness levels. You can also check on your baby at any time during the night, thanks to the built-in infrared LEDs. They switch on as soon as there is too little light for the camera. Digital transmission allows for both secure connection between the camera and monitor as well as provides a clear image and audio transmission.

Package Content

View&Care Camera
Mobile control unit
2 x power supply units (6 V/800 mA)
User manual



Manufacturer : EDNET
Factory number : 87250
Package weight : 0.904 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless babysitter
    • Colour
    • White
  • Specials
    • Specification
    • Radio
    • Range
    • 200 m
  • Implementation
    • power supply
    • Mains/battery operation
Datasheet/manual