reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS OMFB WS :: Wired mouse — white

Item-No.: MS OMFB WS
€9,50
Category of goods: 0


Microsoft Optical Mouse 200 for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • White
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 106 mm
    • Width
    • 56 mm
    • Depth
    • 106 mm

Simple setup
Work more productively with a user-friendly plug & play mouse. Quickly switch to important tables and find the desired data quickly and precisely by scrolling. The mouse is so easy to use and so comfortable that it feels like an extension of the hand.

  1. Fast and precise navigation: with the mouse wheel and optical technology from Microsoft, you can scroll through documents quickly and accurately.

  2. Easy to setup and easy to use: no software installation or setting up of features required.

  3. Comfort for left and right-handers: everything under control with the comfortable design for use in both hands.


System requirements:
  • Computer/operating system: requires a computer with one of the following operating systems installed (if requirements are met accordingly): Windows 7, Windows Vista or Windows XP (except Windows XP 64-bit)




Manufacturer : MICROSOFT
Factory number : 35H-00004
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • White
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 106 mm
    • Width
    • 56 mm
    • Depth
    • 106 mm
Datasheet/manual