reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS CMFB 4500 :: Wired mouse — BlueTrack

Item-No.: MS CMFB 4500
€15,95
Category of goods: 0


Microsoft Comfort Mouse 4500 for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Blue Track
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 116 mm
    • Width
    • 68 mm
    • Depth
    • 116 mm

Work comfortably and with reliable control

Work anywhere and at any time with this mouse with numerous features. It offers comfort for left and right-handed users and precise control with Microsoft® BlueTrack technology™ and at a great price.

  1. BlueTrack technology: combines the power of optical technology with the precision of lasers. The result is unique tracking on virtually any surface.

  2. Comfort and durability: non-slip rubber grip and optimised shape for use in both hands. Dust-proof design for uninterrupted work.

  3. Five freely programmable buttons: program the buttons according to your needs to create quick access to frequently used media, programs and files.

  4. 4-way scroll wheel: perform vertical and horizontal scrolling.


System requirements
  • Windows-based computer/Macintosh-based computer

  • Computer/operating system: Windows 7, Windows Vista, Windows XP (with the exception of Windows XP 64-bit)

  • Other: USB connection




Manufacturer : MICROSOFT
Factory number : 4EH-00002
Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Blue Track
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 116 mm
    • Width
    • 68 mm
    • Depth
    • 116 mm
Datasheet/manual