reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOUSE OPTICAL US :: Wired mouse

Item-No.: MOUSE OPTICAL US
€1,95
Category of goods: 0


MOUSE OPTICAL US

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Interfaces
    • USB
    • Yes
Mouse, optical, USB, bulk
Works on almost any surface.

  • Buttons: 3 buttons with scroll wheel.
  • Connections: USB
  • Transfer: cable
  • Technology: optical
  • Delivery: bulk



Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Interfaces
    • USB
    • Yes
Datasheet/manual