reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MARBLE :: Wired mouse — trackball

Item-No.: LOGITECH MARBLE
€42,95
Category of goods: 0


Logitech Marble Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse with trackball
    • Design
    • Optical
  • Implementation
    • Keys
    • 4 buttons + trackball
  • Interfaces
    • USB
    • Yes

Whether you're left or right handed, you'll get the comfort and familiar feel of a first-class mouse, and the practical precision of a trackball! The innovative optical tracking in this elegant device provides superior precision and smooth movements. The device is also resistant to dust and dirt. It feels like a mouse, but works like a trackball.

  • Device type: trackball

  • Form factor: external

  • Interfaces: USB

  • Movement detection technology: optical

  • Number of buttons: 4




Manufacturer : LOGITECH
Factory number : 910-000808
Package weight : 0.392 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse with trackball
    • Design
    • Optical
  • Implementation
    • Keys
    • 4 buttons + trackball
  • Interfaces
    • USB
    • Yes
Datasheet/manual