reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M500 :: Logitech M500 USB Laser Mouse


Logitech Corded Mouse M500

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Laser
    • Colour
    • Black
  • Implementation
    • Keys
    • 5 buttons + scroll wheel
  • Display
    • Resolution
    • 1000 dpi
  • Measures
    • Connection cable length
    • 1.8 m
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.145 kg
  • Specials
    • Warranty
    • 3 year(s)
A corded mouse with hyper-fast scrolling for increased productivity.

Hyper-fast scrolling
In free-spinning mode you can coast smoothly through the longest documents and Web pages. In click-to-click mode you can step precisely through spreadsheets, photo albums or playlists.

Precise laser tracking
Experience smoother cursor control on virtually any surface.* Work faster and more accurately than with an ordinary optical mouse.
* The laser sensor does not work on glass or mirrors.

Comfortable, contoured design
Soft side grips and a contoured design support your hand naturally for all-day comfort and confident control.

Two thumb buttons
The thumb buttons come programmed to let you move back and forth through Web pages or photo albums, but can be configured to do exactly what you want them to.**
** Customization requires Logitech® SetPoint™ software, available for download at www.logitech.com/downloads.

Plug-and-play setup
Your mouse works right out of the box. No installation hassles. No software required. Just plug the cord into a USB port and you’re good to go.



Manufacturer : LOGITECH
Factory number : 910-003725
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Laser
    • Colour
    • Black
  • Implementation
    • Keys
    • 5 buttons + scroll wheel
  • Display
    • Resolution
    • 1000 dpi
  • Measures
    • Connection cable length
    • 1.8 m
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.145 kg
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual