reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH G502 :: Wired mouse — gaming

Item-No.: LOGITECH G502
€89,95
Category of goods: 0


Logitech® G502 Proteus Core

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Black
  • Implementation
    • Keys
    • 11 programmable buttons
  • Display
    • Resolution
    • 200 - 12000 dpi
  • Interfaces
    • USB
    • Yes

The design of the Proteus Core offers you a variety of options for individual customisation. So you're ready for anything. What makes Proteus Core so unique? You can adjust the sensor so that it is perfectly tailored to a specific surface, achieving maximum accuracy, precision and responsiveness. With the weight and balance tuning, you can change the overall weight and adjust the focus. With 11 programmable buttons, your favourite commands are just a click away.* During the game, you can quickly switch between different sensitivity levels with a range between 200 and 12,000 dpi. Experience precision in the click-to-click mode or hyper-fast scrolling with the improved dual-mode scroll wheel. * Some profile settings require the Logitech Gaming Software, available at logitech.com/downloads.

Surface calibration
The sensor ensures maximum precision and accuracy with ultra-fast responses. By adapting to your individual gaming environment, you can even improve the performance of the mouse on a variety of surfaces.

Weight and balance tuning
Every gamer plays differently. Adapt the G502 to your unique gaming style. Change the overall weight. Adjust the focus. Rearrange the different weights. Tailor your mouse to your personal preferences and performance requirements — with up to 18 g of extra weight.

11 programmable buttons
With the standard configuration, the mouse is instantly ready to achieve great results. Or set up action buttons for complex processes, for which you usually have to access menus. Position the push-to-talk button for your communication so that it is always within reach. Temporarily reduce the sensitivity when shooting. Using the Logitech Gaming Software you can easily assign any game commands or keyboard shortcuts to one of 11 programmable buttons.

Sensitivity levels can be selected in the game.
Make the right moves in every gaming situation. With three easily accessible buttons under your thumb, you have a choice between 5 different sensitivity levels, from pixel-precise targeting (200 dpi) to rapid manoeuvrability (up to 12,000 dpi).

Improved hyper-fast dual-mode scroll wheel.
The unique scroll wheel on the G502 offers ultra-fast dual-mode scrolling. While playing you can quickly and precisely select menu options in precision mode. Or use the freely rotatable and ultra-fast scroll wheel to skim through web pages. The new scroll wheel, made of robust metal, provides improved scanning and even more precision.

Contents
  • Gaming mouse

  • Tuning weights and case

  • User manual

  • 3-year manufacturer warranty and technical hotline


Compatibility
  • Windows® 8, Windows 8.1, Windows 7 or Windows Vista®

  • Mac OS X 10.6.8 or later

  • USB port with its own power supply

  • Internet connection and 100 MB of hard disk space for downloading the optional software




Manufacturer : LOGITECH
Factory number : 910-004075
Package weight : 0.333 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Black
  • Implementation
    • Keys
    • 11 programmable buttons
  • Display
    • Resolution
    • 200 - 12000 dpi
  • Interfaces
    • USB
    • Yes
Datasheet/manual