reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY M5400 :: Wired mouse, PS/2 + USB

Item-No.: CHERRY M5400
€5,95
Category of goods: 0

Cherry M-5400 Wheel Mouse optical USB PS/2

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Beige
  • Implementation
    • Keys
    • 3 buttons + scroll wheel
  • Display
    • Resolution
    • 1000 dpi
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 121 mm
    • Width
    • 63 mm
    • Height
    • 38 mm
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Power consumption
    • 100
  • Weights
    • Weight
    • 0.135 kg
  • Specials
    • Warranty
    • 2 year(s)

Wired 3-button mouse
with precise optical scanning at 1000 dpi for USB or PS/2.

  • Optical sensor for precise movement of the mouse pointer

  • PC and Mac-compatible through USB port

  • Precise performance with 1000-dpi resolution

  • Easy scrolling with the PowerWheel

  • Stylish design, ideal for right and left-handed users

  • Connect and disconnect through USB port during operation

  • Adapter for PS/2 interface




Manufacturer : CHERRY
Factory number : M-5400
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Beige
  • Implementation
    • Keys
    • 3 buttons + scroll wheel
  • Display
    • Resolution
    • 1000 dpi
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 121 mm
    • Width
    • 63 mm
    • Height
    • 38 mm
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Power consumption
    • 100
  • Weights
    • Weight
    • 0.135 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual