reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JM-0600-0 :: Mouse

Item-No.: CHERRY JM-0600-0
Colour:

€8,95




CHERRY MC 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Infrared
    • Colour
    • White/grey
  • Implementation
    • Keys
    • 3 buttons + scroll wheel
  • Display
    • Resolution
    • 1600 dpi
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 109 mm
    • Width
    • 62 mm
    • Height
    • 37 mm
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Power consumption
    • 50
  • Weights
    • Weight
    • 0.118 kg
  • Specials
    • Warranty
    • 2 year(s)
Infra-red mouse with tilt-wheel technology
  • 3-button mouse
  • Tilt-wheel for horizontal/vertical scrolling
  • GS certification
  • Resolution 1,600 dpi
  • Infra-red sensor
  • Suitable for both right-handed and left-handed operation
  • Symmetrical design
  • Standard size


Single-handed control and efficient navigation. The CHERRY MC 2000 infra-red mouse with tilt-wheel offers top quality processing, precision and reliability. Unique in its class.



Manufacturer : CHERRY
Factory number : JM-0600-0
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Infrared
    • Colour
    • White/grey
  • Implementation
    • Keys
    • 3 buttons + scroll wheel
  • Display
    • Resolution
    • 1600 dpi
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 109 mm
    • Width
    • 62 mm
    • Height
    • 37 mm
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Power consumption
    • 50
  • Weights
    • Weight
    • 0.118 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual