reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JM-0300IL :: Mouse

Item-No.: CHERRY JM-0300IL
€7,95
Category of goods: 0


GENTIX Corded Optical Illuminated Mouse

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Black
  • Implementation
    • Keys
    • 3 pushbuttons + scroll wheel with button function
  • Display
    • Resolution
    • 1000 dpi
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 112 mm
    • Width
    • 69 mm
    • Height
    • 35 mm
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Power consumption
    • 100
  • Weights
    • Weight
    • 0.120 kg
  • Specials
    • Warranty
    • 2 year(s)
Exceptional design and professional quality at the perfect price
  • Reliable corded mouse with three buttons and optical sensor
  • Striking blue light on sides and scroll wheel
  • Rubber side surfaces and rubber scroll wheel offer improved grip
  • Symmetrical design - suitable for left and right-handed users
  • High-resolution optical sensor with 1000 dpi resolution for precise and flowing cursor control
  • 1.8 m cable with USB connection for use on the laptop and PC


GENTIX - a mouse to hold on to! This exceptional design with striking blue light on the sides and the scroll wheel is truly eye-catching on any work surface. The slip-proof sides made from solid rubber ensure smooth, accurate cursor control even in hectic situations. The GENTIX mouse can be connected quickly and easily to any Notebook, PC or Mac via the USB connection.



Manufacturer : CHERRY
Factory number : JM-0300
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Colour
    • Black
  • Implementation
    • Keys
    • 3 pushbuttons + scroll wheel with button function
  • Display
    • Resolution
    • 1000 dpi
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 112 mm
    • Width
    • 69 mm
    • Height
    • 35 mm
  • Interfaces
    • USB
    • Yes
  • Electrical values
    • Power consumption
    • 100
  • Weights
    • Weight
    • 0.120 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual