reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3DX SPACE NAVI :: 3D mouse

Item-No.: 3DX SPACE NAVI
€129,00
Category of goods: 0


3Dconnexion SpaceNavigator

  • Product Description
  • Technical information
  • General
    • Type
    • 3D mouse
    • Technology
    • Six degrees of freedom (6DoF)
    • Colour
    • Black/silver
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Keys
    • 2 standard 3D mouse function buttons
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 78 mm
    • Width
    • 78 mm
    • Height
    • 53 mm
  • Weights
    • Weight
    • 0.479 kg
  • Specials
    • Warranty
    • 2 year(s)

Discover 3D worlds: fly through valleys, climb mountains, drive along roads or circumnavigate the earth — the brand new SpaceNavigator makes all of this possible.

What benefits do I have from using a 3D-mouse?
  • Time savings, efficiency and productivity:

  • An independent CAD study points to more than 20% time saving.*1

  • Comfortable input with reduced stress:

  • Up to 50% fewer mouse clicks.*2

  • Improved quality of work*1: thanks to the considered and precise navigation control, you can control your object like never before.

The SpaceNavigator™ by 3Dconnexion enables you to naturally and intuitively navigate 3D environments and objects. It supports over 100 up-to-date 3D applications, including Google Earth and Google SketchUp.

The SpaceNavigator brings the fun factor to 3D navigation.
With the user-friendly SpaceNavigator you can easily switch back and forth between the supported applications. The SpaceNavigator alone recognises each application and automatically adjusts to the functioning of the controller cap and programmable keys accordingly. So you can fully concentrate on your 3D object.

Discover the world with Google Earth™
With the SpaceNavigator and Google Earth, you can fly around the Earth like a helicopter pilot and explore cities and landscapes — it's fully intuitive and comfortable with spot-on accuracy.

Design 3D objects with Google SketchUp™
Visualise your 3D ideas with the SpaceNavigator and SketchUp. There are no limits to your imagination: you can model almost everything, starting with buildings, cars, or landscapes right up to people — and you do not have to be a professional designer to do so!

No experience with 3D? - The software wizard helps you.
You are not yet familiar with 3D-navigation? No problem at all. The 3Dconnexion Configuration Wizard is an interactive tool that shows you how to operate the controller cap and configure settings by means of animations and illustrations. The tool also contains a number of demo applications that allow you to familiarise yourself with it and and practise.

The 3Dconnexion Update Wizard informs you about the latest versions of operating systems and applications.

What is a 3D mouse?
A pioneering navigational concept and carefully thought-out functionality: the 3D-mice by 3Dconnexion redefine the standards of 3D-navigation.

A patented sensor technology enables you to simultaneously rotate, pan or zoom in/out of the models or camera views in a fluid movement and in fabulous six degrees of freedom. Intuitive, efficient and of the highest precision.

It is almost as if you were in the screen and holding the model in your hand, or moving as agile as a helicopter through three-dimensional environments. A completely new quality of 3D navigation — far beyond the mouse and the keyboard.

Dynamics and precision with two hands.
Together with a conventional mouse, the 3D mouse enables two-handed and synchronous operation. On hand operates the 3D mouse to position the model or to move within the virtual environments while the other hand undertakes the highlighting and editing via the mouse. Two-handed operation that saves clicks and time.

The 3DxCap: your virtual arm extension.
The heart of every 3Dconnexion mouse is the 3DxCap. You can rotate, pan or zoom in and out of models or camera views by gently pressing, pulling, sliding, twisting or tilting this central operating element. Increasing pressure on the cap accelerates movements. Reduce the pressure to allow you to precisely align objects.

*1 source: The Economic Payback of 3D Mice, whitepaper — ©2008
*2 source: Reducing Physical Discomfort and Pain Among 3D Computer Users — VSI Risk Management and Ergonomics — ©2005



Manufacturer : 3DCONNEXION
Factory number : 3DX-700028
Package weight : 0.694 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D mouse
    • Technology
    • Six degrees of freedom (6DoF)
    • Colour
    • Black/silver
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Keys
    • 2 standard 3D mouse function buttons
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 78 mm
    • Width
    • 78 mm
    • Height
    • 53 mm
  • Weights
    • Weight
    • 0.479 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual