reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEHI 0,75-100 :: 100-pack of insulated 0.75mm² ferrules

Item-No.: AEHI 0,75-100
€0,58
Category of goods: 1 = discountable

AEHI 0,75-100

  • Product Description
  • Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Insulated
    • Colour
    • Grey
  • Measures
    • Length
    • 14 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • to DIN 46228
  • Packaging
    • Packaging
    • Pack of 100

Insulated ferrules.

Prevents the splaying out of stranded copper wires and facilitates connection to terminals.



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Insulated
    • Colour
    • Grey
  • Measures
    • Length
    • 14 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • to DIN 46228
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual