reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEH ST 1,5 RT :: Ferrules - Stripe, 1,5 mm², red

Item-No.: AEH ST 1,5 RT
€0,92
Category of goods: 1 = discountable

AEH ST 1,5 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Insulated
  • Measures
    • Length
    • 14 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Ferrules as reel packaging

1 x 50 pcs



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Insulated
  • Measures
    • Length
    • 14 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual