reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEH SORTIMENT 2 :: Assortment of insulated 0.5 - 2.5mm² ferrules

Item-No.: AEH SORTIMENT 2
€4,30
Category of goods: 1


AEH SORTIMENT 2

  • Product Description
  • Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Insulated
  • Implementation
    • Cable cross-section
    • 0.5 - 2.5 mm²
  • Packaging
    • Packaging
    • Pack of 400

Assortment box

with insulated 0.50mm to 2.50mm² ferrules. DIN colour code

Contents:
50 x 0.50 white
100 x 0.75 grey
100 x 1.00 red
100 x 1.50 black
50 x 2.50 blue



Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wire end ferrule
    • Design
    • Insulated
  • Implementation
    • Cable cross-section
    • 0.5 - 2.5 mm²
  • Packaging
    • Packaging
    • Pack of 400
Datasheet/manual