reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAEDELSTIFT :: Hookup pin

Item-No.: FAEDELSTIFT
€24,50
Category of goods: 1


FAEDELSTIFT

  • Product Description
  • Technical information
  • General
    • Design
    • Incl. 1x roll of 40 m
    • Type
    • Hookup pin
  • Measures
    • Ø
    • 0.15 mm
  • Packaging
    • Packaging
    • Pin

Hookup pin

for quick connection of components. Suitable for test setups, prototypes and small series. The wiring is done with the hookup pin and the inserted wire in a point-to-point procedure with the help of the wiring comb.

Incl. 1 roll of wire
Diameter (wire): 0.15 mm
Length: 40 m



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Design
    • Incl. 1x roll of 40 m
    • Type
    • Hookup pin
  • Measures
    • Ø
    • 0.15 mm
  • Packaging
    • Packaging
    • Pin
Datasheet/manual