reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAEDELDRAHT :: 4 rolls hookup wire

Item-No.: FAEDELDRAHT
€20,95
Category of goods: 1


FAEDELDRAHT

  • Product Description
  • Technical information
  • General
    • Design
    • 4x 40 m
    • Type
    • Hookup wire
  • Measures
    • Ø
    • 0.15 mm
  • Packaging
    • Packaging
    • 4 rolls

Hookup wire

For quick connection of components. Suitable for test setups, prototypes and small series. The wiring is done with the hookup pin and the inserted wire in a point-to-point procedure with the help of the wiring comb. The hookup wire can be directly soldered by means of solderable polyurethane isolation.

Depending on availability, delivered pink or copper coloured.
Diameter: 0.15 mm
Length: 4 x 40m



Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4x 40 m
    • Type
    • Hookup wire
  • Measures
    • Ø
    • 0.15 mm
  • Packaging
    • Packaging
    • 4 rolls
Datasheet/manual