reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKFM M6-100 :: Wing nuts, M6, 100 pcs

Item-No.: SKFM M6-100
€11,80
Category of goods: 1


SKFM M6-100

  • Product Description
  • Technical information
  • General
    • Type
    • Wing nuts
    • Material
    • Steel, blue galvanized
    • Thread
    • M6
  • Electrical values
    • Approval
    • RN 315
  • Packaging
    • Packaging
    • Pack of 100

Wing nuts

Blue galvanised steel, RN 315

Thread: M6
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31797/9
Package weight : 0.585 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wing nuts
    • Material
    • Steel, blue galvanized
    • Thread
    • M6
  • Electrical values
    • Approval
    • RN 315
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual