reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKFM M4-100 :: Wing nuts, M4, 100 pcs

Item-No.: SKFM M4-100
€7,70
Category of goods: 1


SKFM M4-100

  • Product Description
  • Technical information
  • General
    • Type
    • Wing nuts
    • Material
    • Steel, blue galvanized
    • Thread
    • M4
  • Electrical values
    • Approval
    • RN 315
  • Packaging
    • Packaging
    • Pack of 100

Wing nuts

Blue galvanised steel, RN 315

Thread: M4
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31795/5
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wing nuts
    • Material
    • Steel, blue galvanized
    • Thread
    • M4
  • Electrical values
    • Approval
    • RN 315
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual