reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 44283 :: Glass body-fat scales, digital with wireless display

Item-No.: WS 44283
€40,90
Category of goods: 0


WS 44283

  • Product Description
  • Technical information
  • General
    • Type
    • Scales
    • Design
    • With remote display
  • Display
    • Display type
    • LCD
  • Specials
    • Specification
    • 200 kg

  • Wireless-controlled remote control (9 x 16.7 x 2 cm) with wall bracket

  • 2-line display for simultaneous display of age, size, weight and storage space

  • Display of body-fat, water mass, muscle mass and bone mass in %

  • Space for 12 users

  • Battery level indicator/overload display

  • Minimum display from 2 kg, Weighing capacity: 200 kg

  • Body-fat analysis: 4-60% (0.1% steps)

  • Body water analysis: 27.5-66% (0.1% steps)

  • Muscle mass: 20-56% (0.1% steps)

  • Daily calorie requirement display

  • LB or KG or ST selectable

  • Quartz clock with alarm clock

  • Automatic shut-off

  • 8 mm toughened safety glass, extra large glass surface

  • Battery: 3 x LR3 batteries not included

  • Weight: 2900 kg, mass: 30 x 39 x 2.8 cm




Manufacturer : WEINBERGER
Factory number : 44283
Package weight : 3.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scales
    • Design
    • With remote display
  • Display
    • Display type
    • LCD
  • Specials
    • Specification
    • 200 kg