reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 43733 :: Blood pressure measuring device for upper arm measurement

Item-No.: WS 43733
€35,50
Category of goods: 0


WS 43733

  • Product Description
  • Technical information
  • General
    • Type
    • Blood pressure measuring device
    • Design
    • Upper arm
  • Display
    • Display type
    • LCD

  • WHO indicator (coloured light display for the evaluation of blood pressure according to WHO criteria)

  • Fuzzy logic (for detection of inflation pressure)

  • 4-line LCD display for systolic and diastolic blood pressure and heart rate

  • Large, illuminated display

  • Fully automatic inflation and deflation

  • Measurement accuracy: Blood pressure +/-3 mmHg, pulse +/- 5%

  • Built-in quartz clock

  • 2 x 50 measurement memory with date and time

  • Upper arm cuff for 22 to 32 cm arm circumference

  • Includes Batteries, incl. storage box

  • CE quality tested

  • Battery status indicator




Manufacturer : WEINBERGER
Factory number : 43733
Package weight : 0.68 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blood pressure measuring device
    • Design
    • Upper arm
  • Display
    • Display type
    • LCD