reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 2029 :: Digital Stopwatch


WS 2029

  • Product Description
  • Technical information
  • General
    • Type
    • Stopwatch
    • Design
    • Digital
    • Colour
    • Black
  • Measures
    • Width
    • 70 mm
    • Depth
    • 23 mm
    • Height
    • 23 mm
Displays the time with seconds and days of the week

• Date display
• 1/100 seconds
• Interval
• Hourly time signal
• Alarm with snooze function

70 x 23 x 89 mm, 69 g
1 x 1.5 V LR44 battery included



Manufacturer : TFA DOSTMANN
Factory number : 38.2029
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stopwatch
    • Design
    • Digital
    • Colour
    • Black
  • Measures
    • Width
    • 70 mm
    • Depth
    • 23 mm
    • Height
    • 23 mm