reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 06124 :: Heart rate monitor - your personal training partner

Item-No.: WS 06124
€31,80
Category of goods: 0


WS 06124

  • Product Description
  • Technical information
  • General
    • Type
    • Heart rate watch
    • Design
    • Digital
    • Assembly
    • With chest strap

  • 12h/24h

  • Date display

  • Weekday display

  • Hourly time signal

  • Timer (countdown)

  • Key tone

  • Stopwatch 1/100 sec (h, min, sec)

  • 6 freely programmable training target zones

  • Backlight

  • Current pulse display

  • Calorie consumption display

  • Splash-proof

  • Includes Chest strap




Manufacturer : WEINBERGER
Factory number : 06124
Package weight : 0.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heart rate watch
    • Design
    • Digital
    • Assembly
    • With chest strap
Datasheet/manual