reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEDO 21779111 :: Quickex(R) tick forceps with magnifying glass

Item-No.: WEDO 21779111
€13,95
Category of goods: 0


WEDO 21779111

  • Product Description
  • Technical information
  • General
    • Type
    • Tick tweezers
    • Design
    • With magnifying glass

  • The Quickex® tick forceps with their special metal gripping arms make it possible to remove ticks easily and effortlessly.

  • With the precise forceps head the tick is grasped as close to the skin as possible on the mouth parts.

  • The self-holding cross grips makes it easier to pull the tick out without additional pressure on the sides.

  • The 4-fold magnification of the approx. 3.2 cm plastic lens and the switched-on LED light also simplify precise gripping.

  • Dimensions: approx. 14 x 4 x 2 cm. Supplied with 3 LR44 button cells.




Manufacturer : WEDO
Factory number : 27179111
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tick tweezers
    • Design
    • With magnifying glass
Datasheet/manual