reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAAGE PS101N :: Slimline bathroom scales, up to 180 kg

Item-No.: WAAGE PS101N
€18,95
Category of goods: 0


WAAGE PS101N

  • Product Description
  • Technical information
  • General
    • Type
    • Scales
    • Design
    • People
  • Specials
    • Specification
    • 180 kg

Slimline bathroom scales with a highly sensitive sensor for quick weight checks. The platform consists of tempered glass and has a digital LCD display. Turns ON automatically when used and OFF automatically when not in use.



• Capacity: 180 kg
• Scale: 100 g
• Display: LCD
• Platform: tempered glass
• Precision DMS sensor
• Foot-operated switch
• Auto zero
• Automatic shut-off
• Overload display
• Low battery display
• Battery: 2x CR2032 lithium (included)
• Dimensions: 320x305x20 mm



Manufacturer : KÖNIG
Factory number : PS101N
Package weight : 2.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scales
    • Design
    • People
  • Specials
    • Specification
    • 180 kg
Datasheet/manual