reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAAGE PS100 :: Ultra-slim scales, 180 kg max.

Item-No.: WAAGE PS100
€13,95
Category of goods: 0

WAAGE PS100

  • Product Description
  • Technical information
  • General
    • Type
    • Scales
    • Design
    • People
  • Specials
    • Specification
    • 150 kg
Simple, ultra-slim scales with highly sensitive sensor for fast weight checks. Modern design combined with a platform made of tempered glass and a digital LCD display. Turns on automatically when you stand on them. With auto shut-off to save energy. Maximum load 180 kg. Lithium battery included.

• Ultra-slim: 20 mm
• With 4 sensors
• Load capacity: 180 kg
• Division: 100 g
• Simple to switch on by tapping
• Automatic shut-off after approx. 3 sec.
• Tread made of specially hardened safety glass
• Easy-to-read display
• State-of-the-art technology for extremely fast and precise measurements
• Battery: 1x CR2032 lithium (incl. )
• Dimensions: 300 x 300 x 20 mm



Manufacturer : KÖNIG
Factory number : HC-PS100N
Package weight : 1.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scales
    • Design
    • People
  • Specials
    • Specification
    • 150 kg
Datasheet/manual