reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS G1001 :: GPS watch with heart rate monitor

Item-No.: VENTUS G1001
€85,10
Category of goods: 0


VENTUS G1001

  • Product Description
  • Technical information
  • General
    • Type
    • GPS clock
    • Design
    • Digital
    • Assembly
    • With heart rate monitor
    • Colour
    • Black

The Ventus G 1001 GPS sports watch with heart rate monitor displays the speed, distance, time and position by means of the integrated GPS system.

Calories burned, your pulse as well as a digital compass are also shown on the screen.

Using software available from the manufacturer (www.ventusdesign.com), it is possible to save the route covered and show it in Google Earth.

This monitor is ideal for jogging, biking, skiing and snowboarding, trekking etc.

Functions:

• Live speed
• Live distance
• Live calorie consumption
• Software to analyse the route
• GPS time
• Compass
• Current pulse rate
• Average pulse rate
• Maximum pulse rate
• Minimum pulse rate
• Lap length and time
• Backlight
• USB charging time: 4 hours, 230-V adapter charging time: 2 hours



Manufacturer : VENTUS
Factory number : WG1001
Package weight : 0.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS clock
    • Design
    • Digital
    • Assembly
    • With heart rate monitor
    • Colour
    • Black
Datasheet/manual