reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL EBL14 :: LED Clip


VEL EBL14

  • Product Description
  • Technical information
  • General
    • Type
    • Clip
    • Technology
    • LED
    • Colour
    • Green
flexible clip with LED light
flashing and continuous light
attach and detach quickly
colour: green
modes:
on/flash/off

Specifications

battery lifetime:
continuous: ± 70 h
flashing: ± 100 h
power supply: 2 x CR2032 battery (incl.) CR2032C
dimensions : Ø 50 to 90 x 12 mm
weight: 28 g



Manufacturer : VELLEMAN
Factory number : EBL14
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip
    • Technology
    • LED
    • Colour
    • Green
Datasheet/manual