reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX TX-41 :: Technaxx Smart Fitness scales


TECHNAXX TX-41

  • Product Description
  • Technical information
  • General
    • Type
    • Fitness scales
    • Technology
    • Bluetooth
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Screen Resolution
    • 3.18
  • Interfaces
    • Bluetooth
    • 4.0
  • Weights
    • Weight
    • 1800 g
  • Measures
    • Length
    • 310 mm
    • Width
    • 300 mm
    • Height
    • 23 mm

• Save your weight and BMI values (body mass index) in your personal My Fitness app
• Graphical representation of change in weight and BMI in the My Fitness app
• Battery status indicator & overload indicator
• Bluetooth 4.0 connectivity with mobile devices
• Free iOS and Android app
• Supports your goal to achieve your required weight
• Tips for a healthy body based on your current BMI
• Compare and share achievements with friends on Facebook & Twitter
• Surface is made from 6-mm hardened glass, scratchproof and abrasion-resistant

Technical specifications:
• Fitness scales with LCD 1.25" display (3.18 cm)
• Display in increments of 0.1 kg; display can be selected in kilograms or pounds
• Capacity of 3 kg - 180 kg
• Equipped with 4 high-precision DMS sensors
• Touch switch for automatic ON/OFF
• Power supply: Lithium CR2032 button cell* (*included)
• Power: DC 3 V and ?15 mA



Manufacturer : TECHNAXX
Factory number : 4452
Package weight : 1.858 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fitness scales
    • Technology
    • Bluetooth
    • Colour
    • Black
  • Display
    • Display type
    • LCD
    • Screen Resolution
    • 3.18
  • Interfaces
    • Bluetooth
    • 4.0
  • Weights
    • Weight
    • 1800 g
  • Measures
    • Length
    • 310 mm
    • Width
    • 300 mm
    • Height
    • 23 mm