reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KR 371420 :: K&R Moonstep, pedometer

Item-No.: KR 371420
€7,15
Category of goods: 0

KR 371420

  • Product Description
  • Technical information
  • General
    • Type
    • Pedometer
    • Design
    • Digital
    • Colour
    • Brown
  • Measures
    • Width
    • 43 mm
    • Depth
    • 20 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.014 kg

Pedometer in quality rubber housing

Easy to use
Measuring range up to 100,000 steps
Large LCD display
Rubberised housing in brown
Robust clip for fastening on waistband

Dimensions 43 x 40 x 20 mm
Weight 14 g



Manufacturer : KASPER & RICHTER
Factory number : 371420
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pedometer
    • Design
    • Digital
    • Colour
    • Brown
  • Measures
    • Width
    • 43 mm
    • Depth
    • 20 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 0.014 kg
Datasheet/manual