reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOMP SPECIAL :: Classical marching compass

Item-No.: KOMP SPECIAL
€26,20
Category of goods: 0


KOMP SPECIAL

  • Product Description
  • Technical information
  • General
    • Type
    • Marching compass
    • Design
    • Analogue
    • Material
    • Plastic
    • Technology
    • Fluid-embedded
    • Colour
    • Black
  • Measures
    • Width
    • 60 mm
    • Depth
    • 60 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.04 kg

Black plastic enclosure and cover, impact-resistant

• Fluid capsule with sapphire-mounted needle
• Transparent capsule base
• Bases with N/S and E/W lines
• Combination scale 64' and 360°
• Each 5th degree marked, each mil marked
• Cover with interior rear-view mirror
• CM/inch ruler
• Fluorescent arrow markers and needle tip
• Bracket, cord strap
• Made in Germany

Arrow accuracy: +/- 0.75°
Division: 2°
Scale: 360°/64'
Capsule diameter: 29 mm
Pointer length: 39 mm
Ruler 5 cm/2 inch



Manufacturer : KASPER & RICHTER
Factory number : 382051
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marching compass
    • Design
    • Analogue
    • Material
    • Plastic
    • Technology
    • Fluid-embedded
    • Colour
    • Black
  • Measures
    • Width
    • 60 mm
    • Depth
    • 60 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.04 kg