reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HITRAX STEP 3D :: Hi-tech pedometer with acceleration sensor


HITRAX STEP 3D

  • Product Description
  • Technical information
  • General
    • Type
    • Pedometer
    • Design
    • Digital
    • Assembly
    • With motion sensor
    • Colour
    • Silver/black
  • Measures
    • Length
    • 80 mm
    • Depth
    • 55 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 0.08 kg

Pedometer with clock and backlight,

With high-tech 3D acceleration sensor to measure movement

• High precision
• Without audible click

Measurement of:

• Steps taken
• Distance
• Speed
• Duration
• Calories used

Records the last 7 days

Ergonomic shape, nylon pouch with clip

Includes CR 2032 round cell battery



Manufacturer : TFA DOSTMANN
Factory number : 42.2005
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pedometer
    • Design
    • Digital
    • Assembly
    • With motion sensor
    • Colour
    • Silver/black
  • Measures
    • Length
    • 80 mm
    • Depth
    • 55 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 0.08 kg
Datasheet/manual