reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HITRAX GO :: HiTrax Go digital stopwatch

Item-No.: HITRAX GO
€19,95
Category of goods: 0


HITRAX GO

  • Product Description
  • Technical information
  • General
    • Type
    • Stopwatch
    • Design
    • Digital
    • Colour
    • Silver/black
  • Measures
    • Width
    • 62 mm
    • Depth
    • 25 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 0.095 kg

• 1/100 seconds
• Up to 23 hours, 59 minutes, 59 seconds
• Interval
• Timer
• Time
• Date display
• Hourly time signal
• Alarm
• Second time zone
• Splash-proof

Includes CR 2032 3-V lithium long-life, round cell battery

75 x 62 x 25 mm, 95 g



Manufacturer : TFA DOSTMANN
Factory number : 38.2016
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stopwatch
    • Design
    • Digital
    • Colour
    • Silver/black
  • Measures
    • Width
    • 62 mm
    • Depth
    • 25 mm
    • Height
    • 72 mm
  • Weights
    • Weight
    • 0.095 kg
Datasheet/manual