reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 71882 :: Digital Luggage Scale

Item-No.: GB 71882
€5,30
Category of goods: 0


GB 71882

  • Product Description
  • Technical information
  • General
    • Type
    • Luggage scale
    • Technology
    • max 30 kg
    • Design
    • Digital
up to 40 kg for precise weighing of luggage

  • data locking function: memory buffer with beep to indicate stable weight
  • tare function (to calibrate for empty luggage), overload display and automatic switch-off
  • ergonomic device design with easy-to-read LCD
  • rugged construction
  • easy to fasten to any piece of luggage
  • weight display in kg or lb



Manufacturer : GOOBAY
Factory number : 71882
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Luggage scale
    • Technology
    • max 30 kg
    • Design
    • Digital
Datasheet/manual