reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BDM 10 :: Wrist blood pressure monitor

Item-No.: BDM 10
€24,95
Category of goods: 0
Bargain Item!
Limited amount available.

BDM 10

  • Product Description
  • Technical information
  • General
    • Type
    • Blood pressure measuring device
    • Design
    • Wrist
Ideal for accurate blood pressure control over a longer period: the wrist blood pressure monitor. Permits quick and easy measurement of blood pressure and pulse at the wrist in any situation. Fully automatic and reliable.

• For the wrist with LCD display
• Large 3-line LCD
• Fully automatic inflation/deflation
• Blood pressure : 0-300 mmHg ( ±3 mmHg)
• Heart rate: 40-200 beats/min.
• Stores 90 measurement values
• For wrist sizes of 70 - 300 mm
• Dimensions (L x W x H): 75 x 66 x 31 mm
• Weight: 85 g
• Requires 2 AAA batteries



Manufacturer : KÖNIG
Factory number : HC-BLDPRESS10
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blood pressure measuring device
    • Design
    • Wrist
Datasheet/manual