reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALKOHOLTESTER :: Alcohol breath tester



ALKOHOLTESTER

  • Product Description
  • Technical information
  • General
    • Type
    • Alcohol tester
    • Design
    • Digital

Records the alcohol content of the breath

• Fast measurement results
• Microprocessor-controlled
• LCD display
• Warning indicator for elevated alcohol measurement value
• Measured in % and g/I
• Measurement range: 0.00 - 0.19 o/o (0.0 - 1.9 g/I)
• Accuracy: 0.01 o/o (0.1 g/I)
• Runs on 2 AAA batteries (not included)

The displayed value is only to be used as a guide and should not be used to confirm the ability to drive or operate machinery or perform other activities under the influence of alcohol.

Also available as small gag for a party.



Manufacturer : MOBISET
Factory number : UNI1017
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alcohol tester
    • Design
    • Digital
Datasheet/manual