reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WR 2000A :: WELLER WR 2000A with hot air piston


WELLER WR 2000A

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Model
    • WR 2000A Set
    • Technology
    • LCD display, microprocessor-controlled
    • Design
    • digital, anti-static
    • Temperatur max.
    • 50 - 550
    • Assembly
    • Pump max. 0.7 bar, max. 20 l/min
    • Accessory
    • Incl. hot air soldering iron
  • Electrical values
    • Performance
    • 300 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 280 mm
    • Width
    • 240 mm
    • Height
    • 103 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The WR2 by Weller is a multi-purpose repair station for professional repair work on the latest electronic assemblies in industrial manufacturing technology, both in the repair and laboratory sector.

The WR 2 station has two independent, tool-specific channels for automatic tool detection and activation of the corresponding control parameters. This means that simultaneous soldering and desoldering or soldering and working with hot air is possible.

All Weller soldering tools such as soldering irons, soldering baths, desoldering irons or hot air irons can be connected. The Weller micro-tools cannot be operated on this station.

The WR 2 supply unit
• 2 independent channels with automatic tool detection
• Simultaneous operation of 2 soldering tools

All soldering tools, such as soldering irons, soldering baths up to 200 W, desoldering irons up to 80 W or hot air pistons up to 100 W can be connected.*

• Built-in rotary valve pump
• Vacuum and air-flow generation
• ECO button
• Freely programmable Funktions-Taste
• ESD safe

WR 2 Technical data:
• Dimensions (L x W x H): 273 x 235 x 102 mm
• Mains voltage: 230 V, 50 Hz
• Protection class: I & III
• Pump (interruption 30/30 s): max. negative pressure 0.7 bar
• Max. output 18 l/min
• Hot air max. 10 min.
• Temperature control: 50 °C – 550 °C
• WP 80/WP 120 soldering irons: 50 °C – 450 °C
• WP 200 soldering iron: 50 °C – 550 °C
• WSP 150 soldering iron: 50 °C – 550 °C
• DSX 80/DXV 80 desoldering irons: 50 °C – 450 °C
• HAP 1 hot air piston: 50°C - 550°C

WR 2000A with HAP1 hot air piston
consisting of:

T005 33 776 99 WR 2 repair station, 300 W
T005 27 115 99 HAP 1 hot air iron 100 W/24 V with
Hot air nozzle R 06 round ø 3.0 mm
T005 15 152 99 WDH 30 safety rest

* Weller micro-tools cannot be operated on the WR 2.



Manufacturer : WELLER
Factory number : T0053378699
Package weight : 9.58 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering and desoldering station
    • Model
    • WR 2000A Set
    • Technology
    • LCD display, microprocessor-controlled
    • Design
    • digital, anti-static
    • Temperatur max.
    • 50 - 550
    • Assembly
    • Pump max. 0.7 bar, max. 20 l/min
    • Accessory
    • Incl. hot air soldering iron
  • Electrical values
    • Performance
    • 300 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Length
    • 280 mm
    • Width
    • 240 mm
    • Height
    • 103 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)