reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS LCFB STUDIO :: LifeCam Studio for Business

Item-No.: MS LCFB STUDIO
€59,95
Category of goods: 0


Microsoft LifeCam Studio for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam
    • System requirements
    • Windows XP, Vista, 7
    • Accessory
    • Software (Download)
  • Specials
    • Specification
    • 1080p
  • Display
    • Resolution
    • Up to 1920 x 1080
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • HiFi microphone
Almost like being there

Enjoy the stunning clarity and detailed richness of HD videos. With its brilliant colours and crystal clear sound reproduction, this webcam with a 1080p HD widescreen sensor1 and high-performance optics bridges even the largest distances between you and your colleagues, friends and relatives.

1. HD sensor with 1080p: offers superior sharpness and picture quality.
2. Auto focus: always sharp: from 10 cm
3. High-precision lens with glass elements: modern high-precision optics thanks to wide-angle lens with glass elements.
4. TrueColor technology: brilliant videos in rich colours in almost any lighting conditions.
5. ClearFrame technology: for fluid, detail-packed video.
6. HiFi microphone: for a natural, detailed sound.

System requirements
• Requires a computer, on which one of the following operating systems is installed (with the corresponding requirements being met): Windows 7, Windows Vista with Service Pack 1 (SP1) or higher, Windows XP
• VGA video calls: Intel Dual Core 1.6 GHz or faster, 1 GB RAM
• HD recording with 720p: Intel Dual Core 3.0 GHz or faster, 2 GB RAM
• Other: 1.5 GB of free disk space, CD-ROM, USB 2.0, Windows-compatible speakers and headphones
• For the Internet features Internet Explorer 6/7/8 must also be installed. 25 MB of disk space are normally required for this.



Manufacturer : MICROSOFT
Factory number : 5WH-00002
Package weight : 0.292 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam
    • System requirements
    • Windows XP, Vista, 7
    • Accessory
    • Software (Download)
  • Specials
    • Specification
    • 1080p
  • Display
    • Resolution
    • Up to 1920 x 1080
  • Interfaces
    • USB
    • 2.0
  • Implementation
    • Microphone
    • HiFi microphone
Datasheet/manual